6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87456-2
87456-2
Taking Commercial Drone Reliability to New Heights

87456-2

DigiKey Part Number
A26999-ND
Manufacturer
Manufacturer Product Number
87456-2
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87456-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,733
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥15.68000¥156.80
25¥14.70080¥367.52
50¥13.99620¥699.81
100¥13.32790¥1,332.79
250¥12.49300¥3,123.25
500¥11.89656¥5,948.28
1,000¥11.32882¥11,328.82
2,500¥10.61996¥26,549.90
Manufacturers Standard Package