213845-4 | ||
---|---|---|
DigiKey Part Number | A25066-ND | |
Manufacturer | ||
Manufacturer Product Number | 213845-4 | |
Description | CONN PIN 12-14AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Power, Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥81.87200 | ¥818.72 |
25 | ¥77.12200 | ¥1,928.05 |
50 | ¥75.14500 | ¥3,757.25 |
100 | ¥73.16750 | ¥7,316.75 |
300 | ¥65.25773 | ¥19,577.32 |
500 | ¥61.30280 | ¥30,651.40 |
1,000 | ¥54.18374 | ¥54,183.74 |