1776293-1 | |
---|---|
DigiKey Part Number | A112765-ND |
Manufacturer | |
Manufacturer Product Number | 1776293-1 |
Description | CONN TERM STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776293-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.76000 | ¥94.00 |
50 | ¥3.41180 | ¥170.59 |
100 | ¥3.39700 | ¥339.70 |
250 | ¥2.86836 | ¥717.09 |
500 | ¥2.71730 | ¥1,358.65 |
1,000 | ¥2.65778 | ¥2,657.78 |