



FN9266-1-06 | |
|---|---|
DigiKey Part Number | 817-FN9266-1-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266-1-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.20000 | ¥181.20 |
| 10 | ¥154.01200 | ¥1,540.12 |
| 25 | ¥144.37080 | ¥3,609.27 |
| 60 | ¥135.72300 | ¥8,143.38 |
| 120 | ¥129.24967 | ¥15,509.96 |
| 300 | ¥121.16593 | ¥36,349.78 |
| 540 | ¥116.25057 | ¥62,775.31 |









