Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
FN9222-6-07
FN9222-6-07

FN9222-6-07

DigiKey Part Number
817-1421-ND
Manufacturer
Manufacturer Product Number
FN9222-6-07
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Wire Leads
Packaging
Tray
Features
Front or Rear Side Mount
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.50mm
Connector Style
IEC 320-C14
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Male Blades
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, CSA, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Current Rating - Filter
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.02000¥85.02
10¥72.22200¥722.22
25¥67.69160¥1,692.29
50¥64.46140¥3,223.07
120¥60.59908¥7,271.89
360¥56.08206¥20,189.54
600¥54.09860¥32,459.16
1,080¥51.90365¥56,055.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.