Similar
Similar




FN2020-10-06 | |
|---|---|
DigiKey Part Number | 817-1264-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2643.01 | SCHURTER Inc. | 359 | 486-3251-ND | ¥193.16000 | Similar |
| B84111F0000B110 | TDK | 78 | 495-5787-ND | ¥197.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.23000 | ¥185.23 |
| 10 | ¥151.15500 | ¥1,511.55 |
| 25 | ¥139.41360 | ¥3,485.34 |
| 60 | ¥129.04817 | ¥7,742.89 |
| 120 | ¥121.38400 | ¥14,566.08 |
| 300 | ¥111.93497 | ¥33,580.49 |
| 540 | ¥107.55857 | ¥58,081.63 |




