Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect
B84111F0000B110

B84111F0000B110

DigiKey Part Number
495-5787-ND
Manufacturer
Manufacturer Product Number
B84111F0000B110
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84111F0000B110 Models
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
cUR, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Inductance
870µH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.22000¥197.22
10¥160.94100¥1,609.41
40¥142.40500¥5,696.20
80¥133.95013¥10,716.01
120¥129.23483¥15,508.18
280¥129.11311¥36,151.67
Manufacturers Standard Package