



FN2010B-10-06 | |
|---|---|
DigiKey Part Number | 817-1869-ND |
Manufacturer | |
Manufacturer Product Number | FN2010B-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.88000 | ¥181.88 |
| 10 | ¥148.38700 | ¥1,483.87 |
| 25 | ¥136.86760 | ¥3,421.69 |
| 60 | ¥126.68850 | ¥7,601.31 |
| 120 | ¥119.16450 | ¥14,299.74 |
| 300 | ¥109.88900 | ¥32,966.70 |
| 540 | ¥105.35450 | ¥56,891.43 |



