X4-8.0-0-FSP-SM | ||
---|---|---|
DigiKey Part Number | 484-X4-8.0-0-FSP-SM-50-ND | |
Manufacturer | ||
Manufacturer Product Number | X4-8.0-0-FSP-SM | |
Description | HEATSHRINK TUBING 50M | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.335" (8.51mm) 2 to 1 Black 164.0' (50.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.335" (8.51mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.69980 | ¥484.99 |
100 | ¥9.12980 | ¥912.98 |
250 | ¥7.98824 | ¥1,997.06 |
500 | ¥7.41772 | ¥3,708.86 |
1,250 | ¥7.24649 | ¥9,058.11 |