WP-178095-10-9 | ||
---|---|---|
DigiKey Part Number | WP-178095-10-9-ND | |
Manufacturer | ||
Manufacturer Product Number | WP-178095-10-9 | |
Description | LABEL POLY WHITE 17.8X9.5MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.70" x 0.375" (17.8mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300,000 | ¥0.18823 | ¥56,469.00 |