W-062-09 | |
---|---|
DigiKey Part Number | W-062-09-ND |
Manufacturer | |
Manufacturer Product Number | W-062-09 |
Description | CONN RING CIRC M5 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.014" (0.36mm) | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Transparent - Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.35326 | ¥71,353.26 |