W-040-18 | |
---|---|
DigiKey Part Number | W-040-18-ND |
Manufacturer | |
Manufacturer Product Number | W-040-18 |
Description | SLDR SLV WIRE-WIRE 0.059/0.071" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.059" (1.50mm), 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.059" (1.50mm), 0.071" (1.80mm) | |
Length | 0.358" (9.09mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.20164 | ¥48,806.56 |