VERSAFIT-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | 484-VERSAFIT-1/2-0-SP-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | VERSAFIT-1/2-0-SP | |
Description | HTSHRNK 0.54" BLACK METER | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.540" (13.72mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.17000 | ¥24.17 |
5 | ¥23.18800 | ¥115.94 |
10 | ¥17.88400 | ¥178.84 |
25 | ¥16.43240 | ¥410.81 |
50 | ¥15.46420 | ¥773.21 |
100 | ¥14.49760 | ¥1,449.76 |