V2-5.0-0-SP-SM | ||
---|---|---|
DigiKey Part Number | V2-5.0-2-ND | |
Manufacturer | ||
Manufacturer Product Number | V2-5.0-0-SP-SM | |
Description | HEAT SHRINK TUBING BLACK 2M | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 6.56' (2.00m) | |
Inner Diameter - Supplied | 0.221" (5.61mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
5 | ¥42.19400 | ¥210.97 |
10 | ¥32.52200 | ¥325.22 |
25 | ¥29.88680 | ¥747.17 |
50 | ¥28.12880 | ¥1,406.44 |
100 | ¥26.37090 | ¥2,637.09 |