TPEM-NR6-0-STK | ||
---|---|---|
DigiKey Part Number | TPEM-NR6-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | TPEM-NR6-0-STK | |
Description | GROMMET EDGE SOLID PO BLACK 4FT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.024" ~ 0.032" (0.60mm ~ 0.80mm) | |
Panel Cutout Dimensions | Edging - 4' L (1.22m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |