TPEM-NR502-0-STK-CS5769 | ||
---|---|---|
DigiKey Part Number | TPEM-NR502-0-STK-CS5769-ND | |
Manufacturer | ||
Manufacturer Product Number | TPEM-NR502-0-STK-CS5769 | |
Description | GROMMET EDGE SOLID PO BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Grommet - Edging, Solid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥94.76903 | ¥28,430.71 |