TN-127111-10-9 | ||
---|---|---|
DigiKey Part Number | TN-127111-10-9-ND | |
Manufacturer | ||
Manufacturer Product Number | TN-127111-10-9 | |
Description | LABEL ID PRODUCTS | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyethylene | |
Label Size | 0.50" x 0.437" (12.7mm x 11.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.31110 | ¥9,333.00 |