TMS-RJS-RIBBON-4DSCE | ||
---|---|---|
DigiKey Part Number | TMS-RJS-RIBBON-4DSCE-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS-RJS-RIBBON-4DSCE | |
Description | TMS-RJS-RIBBON-4DSCE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wax Ribbon, Black, 4.33" x 1476' | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,845.81500 | ¥3,691.63 |