TCFS-12-19B-015-25BW | ||
---|---|---|
DigiKey Part Number | TCFS-12-19B-015-25BW-ND | |
Manufacturer | ||
Manufacturer Product Number | TCFS-12-19B-015-25BW | |
Description | CABLE FEEDTHRU RA 7.4MM M12 ALUM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough - 90° Aluminum Alloy, Cadmium Plated, Electroless M12x1.5 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Feedthrough - 90° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.291" (7.40mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Cadmium Plated, Electroless | |
Includes | Eyelet, Shrinkable Boot | |
Color | Olive | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,091.90360 | ¥27,297.59 |