STD06Y-V | |
---|---|
DigiKey Part Number | STD06Y-V-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-V |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | V | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,900 | ¥0.27143 | ¥4,315.74 |