STD06W-5 | |
---|---|
DigiKey Part Number | STD06W-5-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-5 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 5 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥0.73967 | ¥22.19 |
60 | ¥0.68150 | ¥40.89 |
120 | ¥0.65875 | ¥79.05 |
270 | ¥0.56793 | ¥153.34 |
510 | ¥0.54518 | ¥278.04 |
1,020 | ¥0.47701 | ¥486.55 |
2,520 | ¥0.43162 | ¥1,087.68 |
5,010 | ¥0.40889 | ¥2,048.54 |
10,020 | ¥0.39754 | ¥3,983.35 |