STD03Y-S | ||
---|---|---|
DigiKey Part Number | STD03Y-S-ND | |
Manufacturer | ||
Manufacturer Product Number | STD03Y-S | |
Description | WIRE MARKER CLIP-ON YELLOW | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | S | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,900 | ¥0.26887 | ¥4,275.03 |