ST18-4-00 | ||
---|---|---|
DigiKey Part Number | ST18-4-00-ND | |
Manufacturer | ||
Manufacturer Product Number | ST18-4-00 | |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥15.43867 | ¥29,333.47 |