SSC-3TV/239 | ||
---|---|---|
DigiKey Part Number | SSC-3TV/239-ND | |
Manufacturer | ||
Manufacturer Product Number | SSC-3TV/239 | |
Description | HEATSHRINK END CAP BLACK SEALED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Fungus Resistant, Moisture Resistant, Valve, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Rigid | |
Large Diameter Supplied | 1.380" (35.05mm) | |
Large Diameter Recovered | 0.591" (15.00mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.543" (89.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥123.53307 | ¥17,294.63 |