SP080150WE10 | ||
---|---|---|
DigiKey Part Number | SP080150WE10-ND | |
Manufacturer | ||
Manufacturer Product Number | SP080150WE10 | |
Description | LABEL SELF LAMINATING WHITE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.8" x 1.5" (20.3mm x 38.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.8" x 1.5" (20.3mm x 38.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | T308S Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80,000 | ¥1.83552 | ¥146,841.60 |