SCT-NO.3-E3-0-35MM | ||
---|---|---|
DigiKey Part Number | SCT-NO.3-E3-0-35MM-ND | |
Manufacturer | ||
Manufacturer Product Number | SCT-NO.3-E3-0-35MM | |
Description | HEATSHRINK TUBING .455" 4:1 BLK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.114' (35.00mm, 1.37") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.114' (35.00mm, 1.37") | |
Inner Diameter - Supplied | 0.455" (11.56mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥2.00041 | ¥32,006.56 |