SCT-NO.0-E8-0-STK | ||
---|---|---|
DigiKey Part Number | 484-SCT-NO.0-E8-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | SCT-NO.0-E8-0-STK | |
Description | SCT-NO.0-E8-0-STK 1=4FT STICK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.200" (5.08mm) 4 to 1 Black 4.00' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.200" (5.08mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |