SAS-160-1-1048-1X | ||
---|---|---|
DigiKey Part Number | A120800-ND | |
Manufacturer | ||
Manufacturer Product Number | SAS-160-1-1048-1X | |
Description | SLIT ADHESIVE SLEEVE .16" DIA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.16" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.71814 | ¥11,795.35 |