S200-3-01 | ||
---|---|---|
DigiKey Part Number | S200-3-01-ND | |
Manufacturer | ||
Manufacturer Product Number | S200-3-01 | |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥45.16000 | ¥451.60 |
25 | ¥42.66240 | ¥1,066.56 |
50 | ¥41.62300 | ¥2,081.15 |
100 | ¥39.54200 | ¥3,954.20 |
250 | ¥35.37968 | ¥8,844.92 |
500 | ¥33.29842 | ¥16,649.21 |
1,000 | ¥29.13612 | ¥29,136.12 |
2,500 | ¥27.67932 | ¥69,198.30 |