S1030-3/4X33-FT-CS5442 | ||
---|---|---|
DigiKey Part Number | S1030-3/4X33-FT-CS5442-ND | |
Manufacturer | ||
Manufacturer Product Number | S1030-3/4X33-FT-CS5442 | |
Description | ADHESIVES & SEALANTS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 95°F (18°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥633.07071 | ¥26,588.97 |