S02-08-R-92CS816 | ||
---|---|---|
DigiKey Part Number | S02-08-R-92CS816-ND | |
Manufacturer | ||
Manufacturer Product Number | S02-08-R-92CS816 | |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |