RPS-1K-16-10/2.0-4 | |
---|---|
DigiKey Part Number | RPS-1K-16-10/2.0-4-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-16-10/2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥7.48100 | ¥74.81 |
25 | ¥6.88240 | ¥172.06 |
50 | ¥6.58300 | ¥329.15 |
100 | ¥5.98460 | ¥598.46 |
250 | ¥5.68500 | ¥1,421.25 |
500 | ¥5.38594 | ¥2,692.97 |
1,000 | ¥5.08662 | ¥5,086.62 |
5,000 | ¥4.48824 | ¥22,441.20 |