RMK-UNCUT-H | ||
---|---|---|
DigiKey Part Number | RMK-UNCUT-H-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-UNCUT-H | |
Description | RMK-UNCUT-H | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | - | |
Printer Name | - | |
Applications | General | |
Color - Background | - | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,213.23000 | ¥25,213.23 |