RMK-75X150-A4 | ||
---|---|---|
DigiKey Part Number | RMK-75X150-A4-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-75X150-A4 | |
Description | LABEL ID PRODUCT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 3 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Ink Jet Printer | |
Material | Polyester | |
Label Size | 2.95" x 5.91" (75mm x 150mm) | |
Base Product Number |