RMK-25X50-A4 | ||
---|---|---|
DigiKey Part Number | RMK-25X50-A4-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-25X50-A4 | |
Description | RMK-25X50-A4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
Printer Name | - | |
Applications | General | |
Color - Background | - | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥13.00027 | ¥17,550.36 |