RMK-250X25-A4 | ||
---|---|---|
DigiKey Part Number | A117058-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-250X25-A4 | |
Description | RMK-250X25-A4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Rating Plates | |
Color - Background | - | |
Length | 9.843" (250.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥55.94990 | ¥16,784.97 |