RMK-18X50-A4 | ||
---|---|---|
DigiKey Part Number | RMK-18X50-A4-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-18X50-A4 | |
Description | LABEL ID PRODUCT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 36 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Ink Jet Printer | |
Material | Polyester | |
Label Size | 0.71" x 1.97" (18mm x 50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥11.26136 | ¥20,270.45 |