RL1141-1.50-0/0/0/0-0 | |
---|---|
DigiKey Part Number | 484-RL1141-1.50-0/0/0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1141-1.50-0/0/0/0-0 |
Description | CABLE 4COND BLACK SHLD METER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 1.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 37/0.0091" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.50000 | ¥70.50 |
3 | ¥64.94667 | ¥194.84 |
5 | ¥62.66600 | ¥313.33 |
7 | ¥61.36286 | ¥429.54 |
10 | ¥59.72900 | ¥597.29 |
25 | ¥56.13880 | ¥1,403.47 |
50 | ¥53.20180 | ¥2,660.09 |
100 | ¥50.91750 | ¥5,091.75 |