RAY-103-12.5(100) | |
---|---|
DigiKey Part Number | RAY-103-12.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-12.5(100) |
Description | GRD BRAID TUBE 0.49"DIAX328.1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X 328.1' (100.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.492" (12.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | 328.1' (100.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥350.05943 | ¥105,017.83 |