PD-CAP-1/2-0-CS7773 | |
---|---|
DigiKey Part Number | PD-CAP-1/2-0-CS7773-ND |
Manufacturer | |
Manufacturer Product Number | PD-CAP-1/2-0-CS7773 |
Description | HEATSHRINK END CAP BLACK 1/2" |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.500" (12.70mm) | |
Large Diameter Recovered | 0.090" (2.29mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.500" (38.10mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.34865 | ¥11,743.25 |