NETM1000-10-0-SP | ||
---|---|---|
DigiKey Part Number | NETM1000-10-0-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | NETM1000-10-0-SP | |
Description | TUBING 0.394" ID POLY BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.394" (10.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | - | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥10.85912 | ¥6,515.47 |