MTC100Q-SH1-R22 | |
---|---|
DigiKey Part Number | MTC100Q-SH1-R22-ND |
Manufacturer | |
Manufacturer Product Number | MTC100Q-SH1-R22 |
Description | MTC100 CONNECTOR SHELL 10POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.88000 | ¥807.88 |