MT1000-0.208-0-SP | |
---|---|
DigiKey Part Number | MT1000-0.208-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-0.208-0-SP |
Description | HEATSHRINK 0.208" BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.208" (5.28mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.208" (5.28mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥29.81365 | ¥149,068.25 |