MIL-LT-1-2-FSP-CS7223 | ||
---|---|---|
DigiKey Part Number | MIL-LT-1-2-FSP-CS7223-ND | |
Manufacturer | ||
Manufacturer Product Number | MIL-LT-1-2-FSP-CS7223 | |
Description | HEATSHRINK 1" RED | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |