MIL-LT-1-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | MIL-LT-1-1/2-0-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MIL-LT-1-1/2-0-SP | |
Description | HEATSHRINK 1-1/2" BLACK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |