MFT-MT1000-NO.33-0-SP | ||
---|---|---|
DigiKey Part Number | MFT-MT1000-NO.33-0-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MFT-MT1000-NO.33-0-SP | |
Description | HEATSHRINK 0.045" BLACK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.045" (1.14mm) 2.5 to 1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.045" (1.14mm) | |
Inner Diameter - Recovered | 0.017" (0.43mm) | |
Recovered Wall Thickness | 0.007" (0.18mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥43.93656 | ¥52,723.87 |