K-191064-10-1A | |
---|---|
DigiKey Part Number | K-191064-10-1A-ND |
Manufacturer | |
Manufacturer Product Number | K-191064-10-1A |
Description | LABEL ID PRODUCT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Dot-Matrix Printer | |
Material | Polyimide | |
Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) | |
Base Product Number |