HW-095080-25-9 | |
---|---|
DigiKey Part Number | HW-095080-25-9-ND |
Manufacturer | |
Manufacturer Product Number | HW-095080-25-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 25000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.38" x 0.32" (9.5mm x 8.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75,000 | ¥0.18562 | ¥13,921.50 |