HTCM-SCE-TP-1/4-4H-9 | ||
---|---|---|
DigiKey Part Number | HTCM-SCE-TP-1/4-4H-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HTCM-SCE-TP-1/4-4H-9 | |
Description | WIRE MARKER CBL TIE 10.4X51.4MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) White Polyvinylidene Fluoride (PVDF), Irradiated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.22000 | ¥37.22 |
10 | ¥33.82300 | ¥338.23 |
100 | ¥29.80360 | ¥2,980.36 |
1,000 | ¥21.60784 | ¥21,607.84 |