HT-SCE-3/8-2.0-0 | ||
---|---|---|
DigiKey Part Number | HT-SCE-3/8-2.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-3/8-2.0-0 | |
Description | LABEL HEAT SHRINKABLE BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.60000 | ¥85.60 |
10 | ¥81.87100 | ¥818.71 |
25 | ¥74.42840 | ¥1,860.71 |
50 | ¥70.70740 | ¥3,535.37 |
100 | ¥66.98640 | ¥6,698.64 |
250 | ¥63.26496 | ¥15,816.24 |
500 | ¥59.54336 | ¥29,771.68 |
1,000 | ¥55.82194 | ¥55,821.94 |